• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 136565 Turnbuckle sleeve M36 Steel zinc galvanized DIN 1478 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Tension lock nuts

Our service for you

Technical specifications

Product type

Turnbuckle sleeve

DIN standard

DIN 1478

Thread size

M36

Material

Steel

Content

1 pc(s)

Material properties

zinc galvanized

Documents & Downloads

Datasheet

Datasheet 136565 TOOLCRAFT 136565 Turnbuckle sleeve M36 Steel zinc galvanized DIN 1478 1 pc(s)

User & Safety Instructions

User & Safety Instructions 136565 TOOLCRAFT 136565 Turnbuckle sleeve M36 Steel zinc galvanized DIN 1478 1 pc(s)

Description

This text is machine translated.

DIN1478 steel SP galvanised tension lock nuts, closed shape dimensions: SP M36

Scope of delivery

  • 1 x clamping lock nut DIN1478.

More interesting products

(*All information is plus legal VAT)