• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137212 Slotted nuts M10 DIN 1804 Steel 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Locknuts

Our service for you

Technical specifications

Product type

Slotted nuts

Material

Steel

Thread size

M10

Content

10 pc(s)

DIN standard

DIN 1804

Height

1 mm

Material (details)

Steel 04

Type

Slotted nuts DIN 1804

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137212 TOOLCRAFT 137212 Slotted nuts M10 DIN 1804 Steel 10 pc(s)

Description

This text is machine translated.

DIN 1804 4AU slotted nuts, version w non hardens, ungeschliffen dimensions: M10 x 1

Scope of delivery

  • 10 x slotted nuts DIN 1804.

More interesting products

(*All information is plus legal VAT)