• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137273 Phillips nuts M50 DIN 1816 Steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phillips nuts

Our service for you

Technical specifications

Product type

Phillips nuts

Material

Steel

Thread size

M50

Content

1 pc(s)

DIN standard

DIN 1816

Height

1.5 mm

Material (details)

Steel (14H)

Type

Phillips nuts DIN 1816

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137273 TOOLCRAFT 137273 Phillips nuts M50 DIN 1816 Steel 1 pc(s)

Description

This text is machine translated.

DIN 1816 14 H Phillips nuts, version w non hardens, ungeschliffen dimensions: M 50 x 1.5

Scope of delivery

  • 1 x Phillips nuts DIN 1816.