• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137259 Phillips nuts M16 DIN 1816 Steel 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Phillips nuts

Our service for you

Technical specifications

Product type

Phillips nuts

Material

Steel

Thread size

M16

Content

10 pc(s)

DIN standard

DIN 1816

Height

1.5 mm

Material (details)

Steel (14H)

Type

Phillips nuts DIN 1816

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137259 TOOLCRAFT 137259 Phillips nuts M16 DIN 1816 Steel 10 pc(s)

Description

This text is machine translated.

DIN 1816 14 H Phillips nuts, version w non hardens, ungeschliffen dimensions: M16 x 1.5 x 1.5

Scope of delivery

  • 10 x Phillips nuts DIN 1816.

More interesting products

(*All information is plus legal VAT)