• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137765 Round Steel Bracket Electrogalvanised steel 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Round Steel Bracket

Our service for you

Technical specifications

  • Tube diameter: 38 - 42.4 mm.
Product type

Curved screw hook

DIN standard

DIN 3570

Material

Steel

Thread size

M10

(Ø)

46 mm

Content

100 pc(s)

Dim

(Ø) 46 mm

Material properties

zinc galvanized

Dimensions

l x d x D x 46 x

Material (details)

Electrogalvanised steel

Type

Round steel bracket DIN3570

Documents & Downloads

Datasheet

Datasheet 137765 TOOLCRAFT 137765 Round Steel Bracket Electrogalvanised steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 137765 TOOLCRAFT 137765 Round Steel Bracket Electrogalvanised steel 100 pc(s)

Description

DIN3570 steel shape A galvanised round steel bracket A two-sided mounting thread dimensions: A46/NW32

This text is machine translated.

Scope of delivery

  • 100 x round steel clamp DIN3570.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)