• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137861 Tommy nuts M16 DIN 6305 Steel burnished 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Tommy nuts

Our service for you

Technical specifications

Product type

Tommy nuts

Material

Steel

Thread size

M16

Content

1 pc(s)

DIN standard

DIN 6305

Material properties

burnished

Type

Tommy nuts DIN 6305

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137861 TOOLCRAFT 137861 Tommy nuts M16 DIN 6305 Steel burnished 1 pc(s)

Description

This text is machine translated.

DIN 6305 5 browned Tommy nuts with a fixed T-Handle Dimensions: M16

Scope of delivery

  • 1 x T-nut DIN 6305.

More interesting products

(*All information is plus legal VAT)