• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 141498 Self-tapping screw 3.9 mm 38 mm Phillips DIN 7504 Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Drilling

Our service for you

Technical specifications

Product type

Self-tapping screw

Drive

Phillips

Material

Steel

DIN standard

DIN 7504

Content

500 pc(s)

(Ø)

3.9 mm

Length

38 mm

Dim

(Ø x L) 3.9 mm x 38 mm

Material properties

zinc galvanized

Head shape

Countersunk

Material (details)

Hardened steel galvanised

Type

Self-drilling screws DIN 7504

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 141498 TOOLCRAFT 141498 Self-tapping screw 3.9 mm 38 mm Phillips DIN 7504 Steel zinc galvanized 500 pc(s)

Description

This text is machine translated.

DIN 7504 pcs. CAS. The form of P-H galvanised Self-drilling screws P, p-thread countersunk head according to DIN 7982, cross slot screwdriver H dimensions: P 3.9 x 38-H

Scope of delivery

  • 500 x self-drilling screws DIN 7504.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)