• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 141554 Self-tapping screw 4.2 mm 16 mm Star DIN 7504 Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 20.99 / piece)
€ 43.99
-52 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Self-tapping screw

Drive

Star

Material

Steel

DIN standard

DIN 7504

Content

1000 pc(s)

(Ø)

4.2 mm

Length

16 mm

Dim

(Ø x L) 4.2 mm x 16 mm

Material properties

zinc galvanized

Head shape

Countersunk

Material (details)

Hardened steel galvanised

Type

Self-drilling screws DIN 7504

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 141554 TOOLCRAFT 141554 Self-tapping screw 4.2 mm 16 mm Star DIN 7504 Steel zinc galvanized 1000 pc(s)

Description

This text is machine translated.

DIN 7504 pcs. CAS. The form of P-ISR galvanised Self-drilling screws P, p-thread countersunk head according to DIN 7982, inner hexagon dimensions: P 4.2 x16-T

Scope of delivery

  • 1000 x self-drilling screws DIN 7504.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.48€ 28.48*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)