• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 141988 Locking screws M8 Hex head DIN 7604 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Drive

Hex head

DIN standard

DIN 7604

Content

100 pc(s)

Material

Steel

Thread size

M8

Head shape

Hex head

Height

1 mm

Type

Locking screws DIN7604

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 141988 TOOLCRAFT 141988 Locking screws M8 Hex head DIN 7604 Steel 100 pc(s)

Description

This text is machine translated.

DIN7604 steel Form C long locking screws m. Federal/Outdoor-6 kt. light design, Cyl. Fine Thread dimensions: CM 8x1

Scope of delivery

  • 100 x locking screws DIN7604.

More interesting products

(*All information is plus legal VAT)