• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 141994 Locking screws M45 Hex head DIN 7604 Steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Drive

Hex head

DIN standard

DIN 7604

Content

1 pc(s)

Material

Steel

Thread size

M45

Dim
Head shape

Hex head

Height

1.5 mm

Type

Locking screws DIN7604

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 141994 TOOLCRAFT 141994 Locking screws M45 Hex head DIN 7604 Steel 1 pc(s)

Description

This text is machine translated.

DIN7604 steel Form C long locking screws m. Federal/Outdoor-6 kt. light design, Cyl. Fine Thread dimensions: CM 45 x 1.5

Scope of delivery

  • 1x locking screw DIN7604.