• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144586 Hex head sheet metal screw 6.3 mm 13 mm Hex head DIN 7976 Steel zinc galvanized 250 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Sheet Metal Screws

Our service for you

Technical specifications

Product type

Hex head sheet metal screw

Drive

Hex head

Material

Steel

DIN standard

DIN 7976

Thread size

6.3 mm

Content

250 pc(s)

(Ø)

6.3 mm

Length

13 mm

Dim

(Ø x L) 6.3 mm x 13 mm

Material properties

zinc galvanized

Head shape

Hex head

Material (details)

Hardened steel galvanised

Type

Sheet metal screws DIN 7976

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144586 TOOLCRAFT 144586 Hex head sheet metal screw 6.3 mm 13 mm Hex head DIN 7976 Steel zinc galvanized 250 pc(s)

Description

This text is machine translated.

DIN 7976 pcs. CAS. Form C galvanised hex head sheet metal screws, C with tip dimensions: C 6.3 x 13

Scope of delivery

  • 250 x sheet metal screws DIN 7976.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)