• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144777 Straight pin (Ø x L) 5 mm x 24 mm M3 Steel 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Straight pins

Our service for you

Technical specifications

Product type

Straight pin

Length

24 mm

Content

100 pc(s)

(Ø)

5 mm

Material

Steel

Thread size

M3

DIN standard

DIN 7979

Dim

(Ø x L) 5 mm x 24 mm

Documents & Downloads

Datasheet

Datasheet 144777 TOOLCRAFT 144777 Straight pin (Ø x L) 5 mm x 24 mm M3 Steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 144777 TOOLCRAFT 144777 Straight pin (Ø x L) 5 mm x 24 mm M3 Steel 100 pc(s)

Description

This text is machine translated.

DIN 7979 steel Form D/m6 cylinder pins with inner thread, D-hardened, Tolerance field m6 dimensions: D 5 x 24

Scope of delivery

  • 100 x cylinder screws DIN 7979.

What kind of Cylinder pins, Conical pins are you looking for?

More interesting products

(*All information is plus legal VAT)