• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144887 Straight pin (Ø x L) 16 mm x 90 mm M8 Steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Straight pins

Our service for you

Technical specifications

Product type

Straight pin

Length

90 mm

Content

1 pc(s)

(Ø)

16 mm

Material

Steel

Thread size

M8

DIN standard

DIN 7979

Dim

(Ø x L) 16 mm x 90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144887 TOOLCRAFT 144887 Straight pin (Ø x L) 16 mm x 90 mm M8 Steel 1 pc(s)

Description

This text is machine translated.

DIN 7979 steel Form D/m6 cylinder pins with inner thread, D-hardened, Tolerance field m6 dimensions: D 16 x 90

Scope of delivery

  • 1x cylinder pin DIN 7979.

What kind of Cylinder pins, Conical pins are you looking for?