• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 146015 Fillister head screws M4 5 mm Pozidriv DIN 7985 Steel zinc galvanized 2000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Fillister head screws

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Pozidriv

DIN standard

DIN 7985

Content

2000 pc(s)

Material

Steel

Length

5 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Raised head

Type

Lens screws DIN 7985

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 146015 TOOLCRAFT 146015 Fillister head screws M4 5 mm Pozidriv DIN 7985 Steel zinc galvanized 2000 pc(s)

Description

This text is machine translated.

DIN 7985 4.8-Z galvanised raised head screws with Pozidrive cross-head Z dimensions: M4 x 5-Z

Scope of delivery

  • 2000 x lens screws DIN 7985.

More interesting products

(*All information is plus legal VAT)