• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 146997 Hex nuts (high tensile) M27 DIN 14399 Steel hot-dip galvanized 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hex nuts (high tensile)

Material

Steel

Thread size

M27

Content

1 pc(s)

DIN standard

DIN 14399

Material properties

hot-dip galvanized

Material (details)

Steel hot-dip galvanised good 10

Type

Hexagon nuts EN 14399

Standards

EN 14399

Documents & Downloads

Datasheet

Datasheet 146997 TOOLCRAFT 146997 Hex nuts (high tensile) M27 DIN 14399 Steel hot-dip galvanized 1 pc(s)

User & Safety Instructions

User & Safety Instructions 146997 TOOLCRAFT 146997 Hex nuts (high tensile) M27 DIN 14399 Steel hot-dip galvanized 1 pc(s)

Description

This text is machine translated.

EN 14399-4 10 hot-dip galvanised-P-HV-hexagon nuts with a large SW for HV-connections in steel construction size: M27

Scope of delivery

  • 1 x hexagon nut EN 14399.

More interesting products

(*All information is plus legal VAT)