• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147134 Lifting eye nuts M27 DIN 28129 Steel zinc galvanized 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Lifting eye nuts

Our service for you

Technical specifications

Product type

Lifting eye nuts

Material

Steel

Thread size

M27

Content

1 pc(s)

DIN standard

DIN 28129

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Bracket Nuts DIN 28129

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147134 TOOLCRAFT 147134 Lifting eye nuts M27 DIN 28129 Steel zinc galvanized 1 pc(s)

Description

This text is machine translated.

DIN 28129 C35 AD W7/TRD 106 galvanised bracket nuts for container construction after AD/TRD-rules dimensions: M27

Scope of delivery

  • 1 x bracket nut DIN 28129.

More interesting products

(*All information is plus legal VAT)