• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147242 Flange nuts M18 DIN 74361 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 124.99 / piece)
€ 125.00
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flange Nuts

Our service for you

Technical specifications

Product type

Flange nuts

Material

Steel

Thread size

M18

Content

100 pc(s)

DIN standard

DIN 74361

Height

1.5 mm

Dimensions

d/d2/s/h ///

Material (details)

Steel: 10

Type

Flange Nuts DIN 74361

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147242 TOOLCRAFT 147242 Flange nuts M18 DIN 74361 Steel 100 pc(s)

Description

This text is machine translated.

DIN 74361 10 Shape B flange nuts dimensions: M18 x 1.5 SW 24

Scope of delivery

  • 100 x flange nuts DIN 74361.

More interesting products

(*All information is plus legal VAT)