• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147247 Spherical seat nuts M20 DIN 74361 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

The spherical collar nuts

Our service for you

Technical specifications

Product type

Spherical seat nuts

Material

Steel

Thread size

M20

Content

100 pc(s)

DIN standard

DIN 74361

Height

1.5 mm

Dimensions

d/d2/s/h ///

Material (details)

Steel 8

Type

The spherical collar nuts DIN 74361

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147247 TOOLCRAFT 147247 Spherical seat nuts M20 DIN 74361 Steel 100 pc(s)

Description

This text is machine translated.

DIN 74361 8 Form A spherical seat nuts dimensions: 20 x 1.5 SW27

Scope of delivery

  • 100 x the spherical collar nuts DIN 74361.

More interesting products

(*All information is plus legal VAT)