• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147582 Raised head self-tapping screw 2.2 mm 19 mm Pozidriv Steel zinc galvanized 2000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Sheet Metal Screws

Our service for you

Technical specifications

Product type

Raised head self-tapping screw

Drive

Pozidriv

ISO standard

ISO 7049

Material

Steel

Content

2000 pc(s)

(Ø)

2.2 mm

Length

19 mm

Dim

(Ø x L) 2.2 mm x 19 mm

Material properties

zinc galvanized

Head shape

Raised head

Material (details)

Hardened steel galvanised

Type

Sheet metal screws ISO 7049

Standards

ISO 7049

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147582 TOOLCRAFT 147582 Raised head self-tapping screw 2.2 mm 19 mm Pozidriv Steel zinc galvanized 2000 pc(s)

Description

This text is machine translated.

ISO 7049 St. CAS. Form C galvanised raised head sheet metal screws, C with tip, cross-head Z dimensions: 2.2x19-C-Z

Scope of delivery

  • 2000 x sheet metal screws ISO 7049.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)