• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147747 Countersunk sheet metal screw 4.8 mm 50 mm Pozidriv Steel zinc galvanized 250 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Countersunk sheet metal screw

Drive

Pozidriv

ISO standard

ISO 7050

Material

Steel

Content

250 pc(s)

(Ø)

4.8 mm

Length

50 mm

Dim

(Ø x L) 4.8 mm x 50 mm

Material properties

zinc galvanized

Head shape

Countersunk

Material (details)

Hardened steel galvanised

Type

Countersunk sheet metal screws ISO 7050

Standards

ISO 7050

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147747 TOOLCRAFT 147747 Countersunk sheet metal screw 4.8 mm 50 mm Pozidriv Steel zinc galvanized 250 pc(s)

Description

This text is machine translated.

ISO 7050 St. CAS. Form C galvanised countersunk sheet metal screws, C with tip, cross-head Z dimensions: 4.8x50-C-Z

Scope of delivery

  • 250 x countersunk sheet metal screws ISO 7050.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.48*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)