• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 149545 Raised head self-tapping screw 4.8 mm 32 mm Star Steel zinc galvanized 250 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Raised head self-tapping screw

Our service for you

Technical specifications

Product type

Raised head self-tapping screw

Drive

Star

ISO standard

ISO 14585

Material

Steel

Content

250 pc(s)

(Ø)

4.8 mm

Length

32 mm

Dim

(Ø x L) 4.8 mm x 32 mm

Material properties

zinc galvanized

Head shape

Raised head

Material (details)

Hardened steel galvanised

Type

Raised head self-tapping screws ISO 14585

Standards

ISO 14585

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 149545 TOOLCRAFT 149545 Raised head self-tapping screw 4.8 mm 32 mm Star Steel zinc galvanized 250 pc(s)

Description

ISO 14585 case Form F - ISR galvanized Lentil-Blechschr. F = with pin with ISR = inner hexagon (~six-round) Dimension: 4.8 x 32 -F.

This text is machine translated.

Scope of delivery

  • 250 x lens sheet metal screws ISO 14585.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)