• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 149574 Raised head self-tapping screw 6.3 mm 16 mm Star Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Raised head self-tapping screw

Our service for you

Technical specifications

Product type

Raised head self-tapping screw

Drive

Star

ISO standard

ISO 14585

Material

Steel

Thread size

6.3 mm

Content

500 pc(s)

(Ø)

6.3 mm

Length

16 mm

Dim

(Ø x L) 6.3 mm x 16 mm

Material properties

zinc galvanized

Head shape

Raised head

Material (details)

Hardened steel galvanised

Type

Raised head self-tapping screws ISO 14585

Standards

ISO 14585

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 149574 TOOLCRAFT 149574 Raised head self-tapping screw 6.3 mm 16 mm Star Steel zinc galvanized 500 pc(s)

Description

ISO 14585 case Form F - ISR galvanized Lentil-Blechschr. F = with pin with ISR = hexagon socket (~six-round) Dimensions: 6.3 x 16 -F

This text is machine translated.

Scope of delivery

  • 500 x lens sheet metal screws ISO 14585.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)