• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 149603 Countersunk sheet metal screw 3.5 mm 22 mm Star Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk sheet metal screws

Our service for you

Technical specifications

Product type

Countersunk sheet metal screw

Drive

Star

ISO standard

ISO 14586

Material

Steel

Content

1000 pc(s)

(Ø)

3.5 mm

Length

22 mm

Dim

(Ø x L) 3.5 mm x 22 mm

Material properties

zinc galvanized

Head shape

Countersunk

Material (details)

Hardened steel galvanised

Type

Countersunk sheet metal screws ISO 14586

Standards

ISO 14586

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 149603 TOOLCRAFT 149603 Countersunk sheet metal screw 3.5 mm 22 mm Star Steel zinc galvanized 1000 pc(s)

Description

ISO 14586 p. case Form C galvanized countersunk head sheet metal screw C = with tip with ISR = hexagon socket (~six-round) Dimension: 3.5x 22 -C-T.

This text is machine translated.

Scope of delivery

  • 1000 x countersunk sheet metal screws ISO 14586.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)