• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1544398-2 F clamp Span width (max.):150 mm Product size (length): 380 mm Nosing length:85 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

One-handed clamp 150 x 85 mm 2pc set

  • Tool-free change between release and strut function
  • Cut through spreading and tension
  • Glass fibre reinforced plastic
  • The clamping force of 1500 N

Technical specifications

Product type

F clamp

Span width (max.)

150 mm

Nosing

85 mm

Length

380 mm

Weight

600 g

Content

2 pc(s)

Width

220 mm

Spreading range

180 - 355 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1672281 TOOLCRAFT 1544398-2 F clamp Span width (max.):150 mm Product size (length): 380 mm Nosing length:85 mm

Description

Suitable for working with wood, plastic and sensitive materials.

This text is machine translated.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.