• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1544398-1 F clamp Span width (max.):150 mm Product size (length): 380 mm Nosing length:85 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-handed clamp 150 x 85 mm 1500 Nm

  • Tool-free change between release and strut function
  • cut through spreading and stretch
  • glass-fiber reinforced plastic
  • clamping force 1500 N

Technical specifications

Product type

F clamp

Span width (max.)

150 mm

Nosing

85 mm

Length

380 mm

Weight

600 g

Content

1 pc(s)

Width

220 mm

Tension

1500 N

Spreading range

180 - 355 mm

Clamping range

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544398 TOOLCRAFT 1544398-1 F clamp Span width (max.):150 mm Product size (length): 380 mm Nosing length:85 mm

Description

Suitable for working with wood, plastic and sensitive materials.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)