• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159330 Knock-in nuts M8 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Press-in nuts

Our service for you

Technical specifications

Product type

Knock-in nuts

Material

Steel

Thread size

M8

Content

100 pc(s)

Material properties

zinc galvanized

Height

15 mm

Material (details)

Electrogalvanised steel

Type

Press-in nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159330 TOOLCRAFT 159330 Knock-in nuts M8 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

Article 88108 Electrogalvanised steel drive-in nuts dimensions: M8 x 15 x 9.9

Scope of delivery

  • 100 x drive-in nuts.

More interesting products

(*All information is plus legal VAT)