• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159332 Cage nuts M4 Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Cage nuts

Material

Steel

Thread size

M4

Content

1000 pc(s)

Length

8 mm

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Cage nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159332 TOOLCRAFT 159332 Cage nuts M4 Steel zinc galvanized 1000 pc(s)

Description

This text is machine translated.

Article 88109 Electrogalvanised steel cage nuts, Type SMG dimensions: M 4 - 8 / 9.5

Scope of delivery

  • 1000 x cage nuts.

More interesting products

(*All information is plus legal VAT)