• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159866 Open blind rivet (Ø x L) 3 mm x 20 mm Steel Steel 500 pc(s)

Product type
Open blind rivet
Length
20 mm
Material (spike)
Steel
Material (sleeve)
Steel
Max. clamping range
17 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 130.00 / piece)
€ 130.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open blind rivet

Our service for you

Technical specifications

Product type

Open blind rivet

(Ø)

3 mm

Length

20 mm

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Steel

Dim

(Ø x L) 3 mm x 20 mm

Max. clamping range

17 mm

Min. clamping range

15 mm

Clamping range

15 - 17 mm

Material properties (spikes)

zinc plated

Material properties (sleeves)

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159866 TOOLCRAFT 159866 Open blind rivet (Ø x L) 3 mm x 20 mm Steel Steel 500 pc(s)

Description

This text is machine translated.

Article 88401 St. gal./@ gal. A A = flat head pack DIN 7337, open dimensions: 3 x 20

Scope of delivery

  • 500 x open blind rivet.

What kind of Rivets are you looking for?