• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 160160 Open blind rivet (Ø x L) 5 mm x 18 mm Aluminium Steel 250 pc(s)

Product type
Open blind rivet
Length
18 mm
Material (spike)
Aluminium
Material (sleeve)
Steel
Max. clamping range
14 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Open blind rivet

Our service for you

Technical specifications

Product type

Open blind rivet

(Ø)

5 mm

Length

18 mm

Content

250 pc(s)

Material (spike)

Aluminium

Material (sleeve)

Steel

Dim

(Ø x L) 5 mm x 18 mm

Max. clamping range

14 mm

Min. clamping range

12 mm

Clamping range

12 - 14 mm

Material properties (sleeves)

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 160160 TOOLCRAFT 160160 Open blind rivet (Ø x L) 5 mm x 18 mm Aluminium Steel 250 pc(s)

Description

This text is machine translated.

Article 88409 Al-Leg./@ gal. C-K14C = large flat head 14 mm pack DIN 7337, open dimensions: 5 x 18

Scope of delivery

  • 250 x open blind rivet.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)