• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 160171 Open blind rivet (Ø x L) 4.8 mm x 20 mm Aluminium Steel 250 pc(s)

Product type
Open blind rivet
Length
20 mm
Material (spike)
Aluminium
Material (sleeve)
Steel
Max. clamping range
15 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Open blind rivet

Our service for you

Technical specifications

Product type

Open blind rivet

(Ø)

4.8 mm

Length

20 mm

Content

250 pc(s)

Material (spike)

Aluminium

Material (sleeve)

Steel

Dim

(Ø x L) 4.8 mm x 20 mm

Max. clamping range

15 mm

Min. clamping range

14 mm

Clamping range

14 - 15 mm

Material properties (sleeves)

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 160171 TOOLCRAFT 160171 Open blind rivet (Ø x L) 4.8 mm x 20 mm Aluminium Steel 250 pc(s)

Description

This text is machine translated.

Article 88409 Al-Leg./@ gal. C-K16C = large flat head 16 mm pack DIN 7337, open dimensions: 4.8 x 20

Scope of delivery

  • 250 x open blind rivet.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)