• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 160193 Open blind rivet (Ø x L) 5 mm x 20 mm Steel Steel 250 pc(s)

Product type
Open blind rivet
Length
20 mm
Material (spike)
Steel
Material (sleeve)
Steel
Max. clamping range
15 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Open blind rivet

Our service for you

Technical specifications

Product type

Open blind rivet

(Ø)

5 mm

Length

20 mm

Content

250 pc(s)

Material (spike)

Steel

Material (sleeve)

Steel

Dim

(Ø x L) 5 mm x 20 mm

Max. clamping range

15 mm

Min. clamping range

14 mm

Clamping range

14 - 15 mm

Material properties (spikes)

zinc plated

Material properties (sleeves)

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 160193 TOOLCRAFT 160193 Open blind rivet (Ø x L) 5 mm x 20 mm Steel Steel 250 pc(s)

Description

This text is machine translated.

Article 88411 St. gal./@ gal. B B = countersunk head 120 degrees pack DIN 7337, open dimensions: 5 x 20

Scope of delivery

  • 250 x open blind rivet.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)