• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 161453 Hex tooth-lock nuts (+ flange) M10 Steel 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hex Flange Nuts

Our service for you

Technical specifications

Product type

Hex tooth-lock nuts (+ flange)

Material

Steel

Thread size

M10

Content

200 pc(s)

Material (details)

Steel 8

Type

Hex Flange Nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 161453 TOOLCRAFT 161453 Hex tooth-lock nuts (+ flange) M10 Steel 200 pc(s)

Description

This text is machine translated.

Article 88934 8 serrated hex flange nuts with locking teeth under the flange dimensions: M10

Scope of delivery

  • 200 x hex flange nuts.

More interesting products

(*All information is plus legal VAT)