• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 161573 T-head bolt threaded plates M12 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hook-head threaded plates

Our service for you

Technical specifications

Product type

T-head bolt threaded plates

Material

Steel

Thread size

M12

Content

50 pc(s)

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Hook-head threaded plates

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 161573 TOOLCRAFT 161573 T-head bolt threaded plates M12 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

Article 88955 type 50/30galvanised steel hook-head threaded plates (Gleitmu.) F. profile 50/30 dimensions: M12

Scope of delivery

  • 50 x hook-head threaded plates.

More interesting products

(*All information is plus legal VAT)