• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2020240 Japanese trowel set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 flat spatula set

  • Made of high-flexible
  • 4 different widths 50, 80, 100, 120 mm

Our service for you

Technical specifications

  • Dimensions 50, 80, 100 + 120 mm
Product type

Japanese trowel set

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558903 TOOLCRAFT 2020240 Japanese trowel set

Warranty Terms

Warranty Terms 1558903 TOOLCRAFT 2020240 Japanese trowel set

Description

Material
highly flexible spring steel design

application areas of
this scraper set is ideal for the removal of color on glass, for application of material or to smooth surfaces as well as for use in many other application areas.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)