• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2141870 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 230 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

103 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revolving punch pliers 2/2.5/3/3.5/4/4.5 mm

  • Locking catch and 6 perforated pipes with a diameter of 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 4.5 mm.
  • Lock for one-hand operation
  • Powder coated handles for optimal rust protection
  • Special hardened perforated pipes
  • Brass anvil

Our service for you

Technical specifications

  • Adjustable
  • Up to 65% energy saving
  • Window size indication
  • Ergonomic design
Product type

Revolver hole puncher

Manufacturer part #

TO-6425610

Eye size

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

Length

230 mm

Material

Carbon steel

Material properties

powder-coated

Weight

380 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141870 TOOLCRAFT 2141870 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 230 mm 1 pc(s)

Warranty Terms

Warranty Terms 2141870 TOOLCRAFT 2141870 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 230 mm 1 pc(s)

Description

If you need another hole in your belt, then the Toolcraft revolver punch pliers are the right choice.
It has six hole punches with diameters from 2.0 to 4.5 mm and can be used in many different ways in the household and workshop.
The ergonomically shaped handles and a clamping lever provide secure grip and protection at work.

Ideal for leather goods, thin sheet metal, cardboard, textile and plastic materials and many other materials.

Scope of delivery

  • Revolver hole puncher

More interesting products

(*All information is plus legal VAT)