• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 216364 Hexagonal nuts M2 DIN 934 Brass 20 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass hexagonal nuts

  • 20-pack set

Our service for you

  • The figure shows a technical drawing of a hexagonal nut, viewed from the front and side, to illustrate its shape.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Hexagonal nuts

Material

Brass

Thread size

M2

Content

20 pc(s)

DIN standard

DIN 934

Type

Hexagonal NUT DIN934 M2 brass

Thread size

M2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 216364 TOOLCRAFT 216364 Hexagonal nuts M2 DIN 934 Brass 20 pc(s)

More interesting products

(*All information is plus legal VAT)