• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 222531 Hexagon head screw M2 10 mm Hex head DIN 933 Brass nickel plated 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Hex screw with thread up to head DIN 933

Our service for you

  • A hexagonal bolt with left-hand thread on one side and a smooth, cylindrical shaft on the right side.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

10 pc(s)

Material

Brass

Length

10 mm

Thread size

M2

Material properties

nickel plated

Head shape

Hex head

Material (details)

Nickel-plated brass

Thread size

M 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 222531 TOOLCRAFT 222531 Hexagon head screw M2 10 mm Hex head DIN 933 Brass nickel plated 10 pc(s)

Description

Features

  • Turned version

More interesting products

(*All information is plus legal VAT)