• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 222532 Hexagon head screw M3 10 mm Hex head DIN 933 Brass nickel plated 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 5.99
-20 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hex screw with thread up to head DIN 933

Our service for you

  • A hexagonal bolt with left-hand thread on one side and a smooth, cylindrical shaft on the right side.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

10 pc(s)

Material

Brass

Length

10 mm

Thread size

M3

Dim
Material properties

nickel plated

Head shape

Hex head

Material (details)

Nickel-plated brass

Thread size

M 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 222532 TOOLCRAFT 222532 Hexagon head screw M3 10 mm Hex head DIN 933 Brass nickel plated 10 pc(s)

Description

Features

  • Turned version.