
Highlights & Details
TOOLCRAFT - LED Magnifier Glasses
- Elastic, comfortable headband for the ends of the temple
- Comfortable fit on the nose, even with heaviest and thickest lenses.
Technical specifications
- Product type
Magnifier glasses
- Magnifier features
incl. LED lighting
- Magnification
3.5 x
2.5 x
2.0 x
1.5 x
1.0 x
- Lens size (length)
95 mm
- Lens size, width
34 mm
- Lens size
(L x W) 95 mm x 34 mm
- Length
245 mm
- Width
147 mm
- Weight
212 g
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2469761 TOOLCRAFT 2469761 Magnifier glasses incl. LED lighting Magnification: 3.5 x, 2.5 x, 2.0 x, 1.5 x, 1.0 x Lens size: (L x
User & Safety Instructions 2469761 TOOLCRAFT 2469761 Magnifier glasses incl. LED lighting Magnification: 3.5 x, 2.5 x, 2.0 x, 1.5 x, 1.0 x Lens size: (L x
Warranty Terms
Warranty Terms 2469761 TOOLCRAFT 2469761 Magnifier glasses incl. LED lighting Magnification: 3.5 x, 2.5 x, 2.0 x, 1.5 x, 1.0 x Lens size: (L x
Description
This text is machine translated.
Features
- Magnification: 1.0X/1.5X/2.0X/2.5X/3.5X
- 5 magnification lenses
- 2 cool white LEDs
- 3x AAA batteries (not included)
- Material: PMMA
Scope of delivery
- 1 Magnifier
- 1 Lens case
- 1 Replacement headband
- 1 Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 30.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























