
Highlights & Details
Illuminated magnifier
- 2x, 4x magnification
- 75mm diameter
Technical specifications
- 2 x AA (not included)
- Product type
Handheld magnifier
- Magnifier features
incl. LED lighting
- Magnification
2 x
4 x
- Lens Ø
75 mm
- Lens size
(Ø) 75 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394178 TOOLCRAFT TO-10182534 Handheld magnifier incl. LED lighting Magnification: 2 x, 4 x Lens size: (Ø) 75 mm
Warranty Terms
Warranty Terms 3394178 TOOLCRAFT TO-10182534 Handheld magnifier incl. LED lighting Magnification: 2 x, 4 x Lens size: (Ø) 75 mm
Description
Lens and magnification
The magnifying glass is equipped with a lens with a diameter of 75 mm. It offers two different magnification factors (2-fold and 4-fold), in order to represent work areas, documents and small components in detail depending upon the requirement.
Integrated LED lighting
The device has integrated LED lighting for targeted illumination of the field of vision. This supports the work under inadequate ambient lighting conditions and provides for an improved visibility of small details.
Power supply and operation
The illumination unit is operated wirelessly via two standard Mignon batteries (type AA, 3 V). The batteries required for use are not included in the delivery and must be provided separately.
This text is machine translated.
Features
- With LED light
Scope of delivery
- Magnifier
System requirements
- Required batteries: 2 x AA (not included)
Frequently Bought Together
(*All information is plus legal VAT)€ 14.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























