• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 521823 Cage nuts M5 Steel 10 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cage nuts

  • Technical drawing of a mechanical component from three views: front view, side view, and top view with dimensions d and s.

Technical specifications

Product type

Cage nuts

Material

Steel

Thread size

M5

Content

10 pc(s)

Thread size

M 5

Wall thickness (details)

2.5 mm

Documents & Downloads

Datasheet

Datasheet 521823 TOOLCRAFT 521823 Cage nuts M5 Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 521823 TOOLCRAFT 521823 Cage nuts M5 Steel 10 pc(s)

More interesting products

(*All information is plus legal VAT)