
Highlights & Details
Fabric adhesive tape
- Neon yellow
- (L x W) 25 m x 50 mm
Technical specifications
- Product type
Cloth tape
- Length
25 m
- Width
50 mm
- Thickness
0.29 mm
- Max. temperature
+60 °C
- Min. temperature
-10 °C
- Factory colour
Neon yellow
- Adhesive type
Hot glue (HMA)
- Series
80FL5025EC
- Type
80FL5025EC
- Content
1 pc(s)
- Dim
(L x W) 25 m x 50 mm
- Material thickness
0.29 mm
Documents & Downloads
Datasheet
Datasheet 1047026 TOOLCRAFT 80FL5025EC 80FL5025EC Cloth tape 80FL5025EC Neon yellow (L x W) 25 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1047026 TOOLCRAFT 80FL5025EC 80FL5025EC Cloth tape 80FL5025EC Neon yellow (L x W) 25 m x 50 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 19.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































