• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 812640 Epoxy resin 2.5 kg

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 27.20)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epoxy resin

  • Fluid
  • Free of solvents and fillers
  • Good adhesion
  • Low surface tension
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Epoxy

Heat resistance

60 °C

Material suitability

Styrofoam

Metal

Wood

Content

2.5 kg

Capacity

2.5 kg

Suitable for

All sorts of metal, wood, polystyrene - foam and many plastics

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 886608 TOOLCRAFT 812640 Epoxy resin 2.5 kg

Security datasheet

Security datasheet 886608 TOOLCRAFT 812640 Epoxy resin 2.5 kg

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 273: Avoid release into the environment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray

Description

Low viscosity, free of solvents and fillers. Excellent for soaking glass, aramid and carbon fibres. Low surface tension, good adhesion, low hardening loss. Ideal for bonding of wood, metal, Styropor® etc. Can be processed in all conventional methods, such as hand lamination, pressure and vacuum impregnation as well as pressing and winding. The resin is mixed with the hardener in the ratio 100:40 (100 parts resin, 40 parts hardener).

This text is machine translated.

Hints

A hardener is needed for processing.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)