• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 88 65 95 Hardener S (fast) 400g 400 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 52.48)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hardener S (fast) 400g

  • 20 min. processing period
  • This text is machine translated.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Hardener

Processing time

20 min

Content

400 g

Suitable for

All sorts of metal, wood, polystyrene - foam and many plastics

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 886595 TOOLCRAFT 88 65 95 Hardener S (fast) 400g 400 g

Security datasheet

Security datasheet 886595 TOOLCRAFT 88 65 95 Hardener S (fast) 400g 400 g

Signal word

Danger

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 314: Causes severe skin burns and eye damage
  • H 317: May cause an allergic skin reaction
  • H 361d: Suspected of being harmful to unborn children
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 405: Keep locked up
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower

Description

Processing time 20 minutes.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)