• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 814608 ESD Pliers set 5-piece

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 58.99
-12 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD Electronic pliers set 5-piece

  • ESD-round jaw pliers 130 mm
  • ESD-flat pliers 130 mm
  • ESD-round pliers 130 mm
  • ESD-front cutter 110 mm
  • ESD-side cutter 115 mm
  • Materials pouch

Our service for you

  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.

Technical specifications

  • Material: Carbon steel
  • Pliers hardness: HRC 38-44
  • Cutting hardness: HRC 54-60
Product type

Pliers set

Manufacturer part #

814608

Range of use

ESD

Content

1 Set

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820939 TOOLCRAFT 814608 ESD Pliers set 5-piece

Warranty Terms

Warranty Terms 820939 TOOLCRAFT 814608 ESD Pliers set 5-piece

Description

Scope of delivery

  • ESD-round jaw pliers 130 mm
  • ESD-flat pliers 130 mm
  • ESD-round pliers 130 mm
  • ESD-front cutter 110 mm
  • ESD-side cutter 115 mm
  • Materials pouch.

What kind of Pliers Sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.