• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 814611 Workshop Pliers set 4-piece

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prof. work. pliers set 4 pcs.

  • Side cutting pliers 180mm
  • Combination pliers 180mm
  • Needle nose pliers 200mm
  • Flat nose pliers 240mm

Our service for you

Technical specifications

Product type

Pliers set

Manufacturer part #

814611

Range of use

Workshop

Content

1 Set

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820941 TOOLCRAFT 814611 Workshop Pliers set 4-piece

Warranty Terms

Warranty Terms 820941 TOOLCRAFT 814611 Workshop Pliers set 4-piece

Description

Features

  • 2-component hand grip

Scope of delivery

  • Side cutting pliers 180 mm
  • Combination pliers 180 mm
  • Needle nose pliers 200 mm
  • Flat nose pliers 240 mm.

What kind of Pliers Sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.