• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 815901 T-handle Drive (screwdriver) 1/4" (6.3 mm) 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sliding T-bar

Our service for you

Technical specifications

Product type

T-handle

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Chromium-vanadium steel

Material (details)

Chrome-vanadium

Size

6,3 mm (1/4")

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815901 TOOLCRAFT 815901 T-handle Drive (screwdriver) 1/4" (6.3 mm) 50 mm 1 pc(s)

Warranty Terms

Warranty Terms 815901 TOOLCRAFT 815901 T-handle Drive (screwdriver) 1/4" (6.3 mm) 50 mm 1 pc(s)

Description

Features

  • Chrome vanadium
  • Surface matt

Scope of delivery

  • Verlangeruns-Set 6.3 mm
  • Adapter.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)