• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 816197 XZN socket Bit 8 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 3.29
-15 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Triple square 6.3 mm (1/4") socket wrench insert

Our service for you

  • A stylised, black cannabis leaf on a white background, used as a symbol for medicinal or recreational purposes.

Technical specifications

Product type

Bit

Drive

1/4" (6.3 mm)

Spanner size

8 mm

Downforce

XZN socket

Length

37 mm

Material

Chromium-vanadium steel

S2 steel

Material properties

matt chrome plating

Weight

20 g

Material (details)

Chrome-vanadium · Matt surface

Size

8 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816197 TOOLCRAFT 816197 XZN socket Bit 8 mm 1/4" (6.3 mm)

Warranty Terms

Warranty Terms 816197 TOOLCRAFT 816197 XZN socket Bit 8 mm 1/4" (6.3 mm)

Description

With integrated multi-tooth bit.

Features

  • Non-slip, knurled
  • S2 zinc phosphate bit.