• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 816247 Workshop Comb pliers 180 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shop-floor combination pliers

  • Material Chrom-Vanadium
  • Surface area: Matt-silver

Our service for you

Technical specifications

  • Material Chrom-Vanadium
  • Surface area: Matt-silver
Product type

Comb pliers

Manufacturer part #

816247

Range of use

Workshop

Length

180 mm

Material

Chromium-vanadium steel

Edge hardness

62 HRC

Wire hardness (max.) hard wire

1.8 mm

Wire hardness piano wire (max.)

1.4 mm

Type

COMBINATION PLIERS

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816247 TOOLCRAFT 816247 Workshop Comb pliers 180 mm

Warranty Terms

Warranty Terms 816247 TOOLCRAFT 816247 Workshop Comb pliers 180 mm

Description

Features

  • 2-component hand grip

Hints

10 Year Manufacturer's Warranty

What kind of Combo Pliers are you looking for?