• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 821016 VDE Comb pliers 160 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 21.99
-18 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE combination pliers

Our service for you

Technical specifications

  • Material: Chrome-vanadium steel
Product type

Comb pliers

Manufacturer part #

821016

Range of use

VDE

Length

160 mm

Material

Chromium-vanadium steel

Edge hardness

62 HRC

Wire hardness (max.) hard wire

1.8 mm

Wire hardness piano wire (max.)

1.4 mm

EN standard

EN 60900

Type

n/a

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821016 TOOLCRAFT 821016 VDE Comb pliers 160 mm

Warranty Terms

Warranty Terms 821016 TOOLCRAFT 821016 VDE Comb pliers 160 mm

Description

With 2-component grip and hardened blades approx. 58 - 62 HRc. Pliers head hardened with polished surface.

Hints

10 Year Manufacturer's Warranty

What kind of Combo Pliers are you looking for?